Bulk discount available
Subtotal (1 unit)*
$1,047.75
(exc. GST)
$1,152.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 18 May 2026
- Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,047.75 |
| 5 + | $862.29 |
*price indicative
- RS Stock No.:
- 125-3565
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 2500ml/min | |
| Supply Voltage | 28, 6V | |
| Inlet Connection Type | Push-Fit | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Maximum Operating Pressure | 6bar | |
| Body Material | Anodised Aluminium | |
| Inlet Thread Standard | BSP | |
| Input Power | 100W | |
| Maximum Fluid Temperature | 80°C | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | CMRT, RoHS Directive 2011/65/EU, SVCH, 3TG and REACH compliant | |
| IP Rating | IP45 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump | ||
Maximum Flow Rate 2500ml/min | ||
Supply Voltage 28, 6V | ||
Inlet Connection Type Push-Fit | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Maximum Operating Pressure 6bar | ||
Body Material Anodised Aluminium | ||
Inlet Thread Standard BSP | ||
Input Power 100W | ||
Maximum Fluid Temperature 80°C | ||
Outlet Thread Standard BSP | ||
Standards/Approvals CMRT, RoHS Directive 2011/65/EU, SVCH, 3TG and REACH compliant | ||
IP Rating IP45 | ||
RS PRO High Flow Micropump with EQi Driver
The RS PRO high flow micropump delivers consistent flow at both high and low pressures. Constructed from precision CNC machined components with wetted parts made from anodised aluminium, stainless steel, PEEK, ERTALYTE, and PET, it offers two gear profiles: (F) for optimal flow and (S) for optimal pressure. Compatible with all common liquids and resistant to most chemicals and solvents.
This package includes the EQI controller, which provides speed and flow control via an onboard potentiometer or external 0-4V analogue control. It supports a wide input voltage range of 6-28V, monitors and adjusts speed, and allows for flow direction reversal.
Features and Benefits
Applications
Related links
- RS PRO 6/28 V 6bar Water Pump, 2500 ml/min
- RS PRO 6/28 V 10bar Water Pump, 1500 ml/min
- RS PRO 6/28 V 8 bar Water Pump, 550 ml/min
- RS PRO 6/28 V 4 bar Water Pump, 1100 ml/min
- RS PRO 6/28 V 10 bar Water Pump, 400 ml/min
- RS PRO 6/28 V 850 mbar Water Pump, 9 L/min
- RS PRO 6/28 V 850mbar Water Pump, 9 L/min
- RS PRO 3 to 6V -500/800 mBar Direct Coupling Water Pump, 75 ml/min
