- RS Stock No.:
- 125-1659
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.05
(exc. GST)
$42.95
(inc. GST)
Units | Per unit |
1 - 4 | $39.05 |
5 + | $32.14 |
- RS Stock No.:
- 125-1659
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Burnley Bib & Brace
RS PRO Burnley Bib & Brace gives you a stylish dungaree available in a range of colours that is also comfortable with various pockets for storage. Added comfort is supplied by the elasticated back area. Made from Fortis 245 work wear 65% polyester and 35% cotton 254 g. An excellent Bib & Brace providing protection in the work place.
Options include:
FEATURES and BENEFITS:
Bib & Brace
Made from Fortis 245 work wear
65% Polyester
35% Cotton 254 g
50+ UPF rated fabric
Blocks 98% UV rays
Hard wearing durable material
Straps and adjustable buckles for easy opening
Elasticated back
Spacious pockets
Rule pocket
Rear patch pocket
Zip chest pocket
Various colours
Stylish
Comfortable
Made from Fortis 245 work wear
65% Polyester
35% Cotton 254 g
50+ UPF rated fabric
Blocks 98% UV rays
Hard wearing durable material
Straps and adjustable buckles for easy opening
Elasticated back
Spacious pockets
Rule pocket
Rear patch pocket
Zip chest pocket
Various colours
Stylish
Comfortable
Bib and Brace
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Navy |
Leg Length | 31 in, 79cm |
Style | Bib & Brace |
Size | L |
Leg Length Metric | 79cm |
Material Properties | UV Protection |