HARTING Heavy Duty Power Connector Module, 1A, Han Series Male, 8 Contacts
- RS Stock No.:
- 125-1561
- Mfr. Part No.:
- 09454001520
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$39.40
(exc. GST)
$43.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $39.40 |
| 25 - 49 | $38.44 |
| 50 + | $36.80 |
*price indicative
- RS Stock No.:
- 125-1561
- Mfr. Part No.:
- 09454001520
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 1A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | Han | |
| Sub Type | Connector Module | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 8 | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Standards/Approvals | No | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 1A | ||
Product Type Heavy Duty Power Connector Module | ||
Series Han | ||
Sub Type Connector Module | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 8 | ||
Number of Rows 1 | ||
Voltage 50V | ||
Mount Type Cable | ||
Standards/Approvals No | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- RO
Harting HAN Series Heavy Duty Power Connector Module, 50V Voltage Rating, 1A Current Rating - 9454001520
This heavy-duty power connector module provides a rugged, cable-mounted connection solution for industrial power distribution and machinery Interfaces. Designed as a straight, male connector module with eight poles, it offers a Compact method to route low-voltage power where a robust Interface is required. Materials and approvals make it suited to demanding electrical installations where consistent contact integrity is necessary.
Features & Benefits
• Eight-contact arrangement supports multi-circuit power routing
• Rated for 50V to handle low-voltage power applications
• Continuous current capability of 1 A for modest load circuits
• Polycarbonate contact material gives Durable electrical separation
• Single-row, straight orientation simplifies inline cable runs
• IEC 60664-1 compliance supports predictable insulation performance
• Rated for 50V to handle low-voltage power applications
• Continuous current capability of 1 A for modest load circuits
• Polycarbonate contact material gives Durable electrical separation
• Single-row, straight orientation simplifies inline cable runs
• IEC 60664-1 compliance supports predictable insulation performance
**Applications**
• Suitable for power distribution on industrial machinery control panels
• Ideal for cable-to-equipment connections in automation systems
• Used for linking modular power units in electrical assemblies
• Can be used for low-voltage signal and power combinations in production lines
• Ideal for cable-to-equipment connections in automation systems
• Used for linking modular power units in electrical assemblies
• Can be used for low-voltage signal and power combinations in production lines
What mounting method is used for integration into harnesses?
The module is designed for cable-mount installation so it is fitted directly onto cable assemblies for field wiring.
How many circuits can be connected simultaneously?
The device provides eight separate contacts permitting up to eight distinct power or signal conductors.
What orientation should installers expect for routing cables?
The connector utilises a straight orientation, allowing cables to exit in line with the mating Axis for neat runs.
What material characteristics affect insulation and contact spacing?
Contacts are formed from polycarbonate, which offers electrical separation and structural stability under typical industrial conditions.
Related links
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 1x RJ45 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 9 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female to Female 16 Contacts
