HARTING Han B Snap Cap Range Heavy Duty Power Connector Housing 1, 6B
- RS Stock No.:
- 125-1551
- Mfr. Part No.:
- 09300061306
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.57
(exc. GST)
$85.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $77.57 |
| 25 - 49 | $76.25 |
| 50 + | $73.73 |
*price indicative
- RS Stock No.:
- 125-1551
- Mfr. Part No.:
- 09300061306
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B Snap Cap | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Power Connector Housing | |
| Mount Type | Panel Mount | |
| Manufacturer Size Code | 6B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60:529 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B Snap Cap | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Power Connector Housing | ||
Mount Type Panel Mount | ||
Manufacturer Size Code 6B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60:529 | ||
Number of Levers 1 | ||
Harting Han Snap Cap
From Harting, this Han series of bulkhead-mounted housings have self-closing caps for environmental protection when not mated. The powder coated aluminium diecast housings are extremely robust, offering IP65 protection when locked, and IP44 when unlocked. This makes them ideal for industrial applications.
The low construction Snap Cap housings have a single locking lever and Han-Easy Lock, for assured mating with corresponding connector housings.
Features and Benefits
• Self-Closing Cap
• Single Locking Lever
• Diecast Construction
Available in this Range
• Stock No. 125-1551 Han size 6B Housing Snap Cap
• Stock No. 125-1552 Han size 10B Housing Snap Cap
• Stock No. 125-1553 Han size 16B Housing Snap Cap
• Stock No. 125-1554 Han size 24B Housing Snap Cap
Related links
- HARTING Han B Snap Cap Range Heavy Duty Power Connector Housing 1, 24B
- HARTING Han B Snap Cap Range Heavy Duty Power Connector Housing 1, 16B
- HARTING Han B Snap Cap Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B Range Heavy Duty Power Connector Housing 1, 6B
- HARTING Han B Range Housing 1, 6B
- HARTING Han B Range Surface Mount Housing 1, 6B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 6B
- HARTING Han B Range Heavy Duty Power Connector Hood 1, 6B
