- RS Stock No.:
- 125-0231
- Mfr. Part No.:
- REX012864KSPP3N00000
- Brand:
- Raystar
Discontinued product
- RS Stock No.:
- 125-0231
- Mfr. Part No.:
- REX012864KSPP3N00000
- Brand:
- Raystar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
REX012864K 2.7" 128x64 TAB Graphic OLED Displays
The REX012864K is a range of 2.7 TAB Graphic PMOLED Display Modules in 128x64 dot matrix format. These slim profile modules provide an alternative to LCD displays, offering greater display contrast in ambient light conditions.
The process of integrating a REX012864K OLED Module is simplified through development tools available from IDS. A breakout board (IDB-REX012864KXX-01, RS part 1250233) is offered to provide a simple connection to the display.
The process of integrating a REX012864K OLED Module is simplified through development tools available from IDS. A breakout board (IDB-REX012864KXX-01, RS part 1250233) is offered to provide a simple connection to the display.
Features
128 x 64 dot format
0.45 x 0.45 mm pixel size
SSD1309 OLED driver, TAB mounted
Simple interface: I²C, 4-wire serial, 8-bit 68xx and 80xx
Slim module dimensions: 73.0 x 41.86 x 2.15 mm
Drive duty: 1/64
0.45 x 0.45 mm pixel size
SSD1309 OLED driver, TAB mounted
Simple interface: I²C, 4-wire serial, 8-bit 68xx and 80xx
Slim module dimensions: 73.0 x 41.86 x 2.15 mm
Drive duty: 1/64
Available Models
REX012864KYPP3N00000 – 2.7 128x64 Yellow TAB OLED Display Module – RS Part 1250228
REX012864KGPP3N00000 – 2.7 128x64 Green TAB OLED Display Module – RS Part 1250229
REX012864KWPP3N00000 – 2.7 128x64 White TAB OLED Display Module – RS Part 1250230
REX012864KBPP3N00000 – 2.7 128x64 Blue TAB OLED Display Module – RS Part 1250231
REX012864KOPP3N00000 – 2.7 128x64 Amber TAB OLED Display Module – RS Part 1250233
REX012864KGPP3N00000 – 2.7 128x64 Green TAB OLED Display Module – RS Part 1250229
REX012864KWPP3N00000 – 2.7 128x64 White TAB OLED Display Module – RS Part 1250230
REX012864KBPP3N00000 – 2.7 128x64 Blue TAB OLED Display Module – RS Part 1250231
REX012864KOPP3N00000 – 2.7 128x64 Amber TAB OLED Display Module – RS Part 1250233
IDS OLED Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.7in |
Viewing Area Dimensions | 63.41 x 32.69mm |
Matrix Type | Passive |
Display Colours | Blue |
Resolution | 128 x 64pixels |
Contrast Ratio | 2000:1 |
Driver Mounting | TAB |
Interface Ports | SPI |
Dimensions | 73.0 x 41.86 x 2.15mm |
Depth | 2.15mm |
Height | 41.86mm |
Maximum Operating Temperature | +80°C |
Width | 73mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Viewing Area Width | 63.41mm |
Viewing Area Height | 32.69mm |