Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 124-8879
- Mfr. Part No.:
- DELTA6B/x/SMAM/RP/S/11
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.23
(exc. GST)
$26.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.23 |
| 5 + | $21.80 |
*price indicative
- RS Stock No.:
- 124-8879
- Mfr. Part No.:
- DELTA6B/x/SMAM/RP/S/11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA RP | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Direct | |
| Gain | 5dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Two Part Design | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | DELTA 6B | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Whip | ||
Connector Type SMA RP | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Direct | ||
Gain 5dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Two Part Design | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series DELTA 6B | ||
DELTA 6B WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta
The Delta 6B is a single band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz to 2.5 GHz with a peak gain of 5 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.
The Delta 6B antenna can be used with many WiFi modems such as Netgear and TP-link.
Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).
DELTA6B/x/SMAM/S/S/11 - SMA male connector (RS 124-8878)
DELTA6B/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8879)
Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <2.0:1
Polarisation: Vertical
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dimensions
Length: 196 mm
Width: 12.5 mm
2.4GHz Antennas
Related links
- Siretta DELTA6B/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multi-Band Antenna with SMA RP Connector ISM Band
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA15/X/SMAM/RA/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 4G (LTE) Bluetooth (BLE)
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
