Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

$32.90

(exc. GST)

$36.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 30 March 2026
  • Plus 257 unit(s) shipping from 30 March 2026
  • Plus 14 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$32.90
5 +$29.60

*price indicative

RS Stock No.:
124-8873
Mfr. Part No.:
MIKE1A/2.5M/SMAM/S/S/20
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Connector Type

SMA

Minimum Frequency

410MHz

Antenna Mount Type

Magnetic

Antenna Physical Form

Stubby

Gain

3dBi

Internal/External

Internal

Lead Length

2.5m

Series

Mike 1A

Maximum Frequency

5990MHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

No

MIKE 1A Quad Band GSM/GPRS/3G 1/4 Wave Magnetic Whip Antenna, Siretta


The Mike 1A is a 1/4 wave, magnetic mount whip antenna tuned to quad band GSM/GPRS and 3G frequencies. Its strong magnetic base enables fast installation and is easily repositionable so you can get the best signal. The Mike 1A has a peak gain of 3 dBi and provides a good, reliable signal for your M2M application.

The Mike 1A is available with a range of RG174 coaxial cable lengths and connectors:

MIKE1A/1.2M/SMAM/S/S/20 - 1.2 m cable, SMA male connector (RS 124-8689)

MIKE1A/2.5M/FMEF/S/S/20 - 2.5 m cable, FME female connector (RS 124-8690)

MIKE1A/2.5M/SMAM/S/S/12 - 2.5 m cable, SMA male connector (RS 124-8873)

MIKE1A/5M/FMEF/S/S/20 - 5 m cable, FME female connector (RS 124-8691)

MIKE1A/5M/SMAM/S/S/20 - 5 m cable, SMA male connector (RS 124-8692)

Operating Temperature: -40 to +85°C

Impedance: 50 Ω

Gain: 3 dBi

VSWR: <1.5:1

Polarisation: Vertical

Radiating Element: 1/4 wave whip

Operating Frequencies

Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz

3G: 2.1 GHz

Dimensions

Height: 105 mm

Width: 34 mm

Multi-band Antennas, Siretta


Related links