Siretta OSCAR40/10M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector, 5G, 2G (GSM/GPRS), LoRaWAN, Wi-Fi 6,

Subtotal (1 unit)*

$104.86

(exc. GST)

$115.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.86

*price indicative

RS Stock No.:
124-8869
Mfr. Part No.:
OSCAR40/10M/LL/SMAM/S/S/33
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

RF Protocols

5G, 2G (GSM/GPRS), LoRaWAN, Wi-Fi 6, Cat-M, NB IoT, ISM, Bluetooth (BLE), 4G, IEEE 802.15.4, ISM Band, 3G (UMTS), WiFi, WiFi (Dual Band), ZigBee

Minimum Frequency

698MHz

Connector Type

SMA Male

Antenna Mount Type

Through Hole/Bolted

Gain

5dB

Antenna Physical Form

Whip

Internal/External

External

Series

Oscar 40

Lead Length

10m

Maximum Frequency

5.85GHz

Directivity

Omni-Directional

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

2

Siretta Oscar 40 - 5G/4G, Dual Band Wi-Fi and ISM Omnidirectional Wall/Pole Mount Antenna SMA Male Connector 10M Cable


Key Features


Supports 5G NR / 4G LTE / 3G UMTS / 2G Quad-band GSM

Supports Dual band Wi-Fi 2.4 GHz and 5 GHz

Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz

Supports LoRa / Sigfox / ISM 868 MHz / ISM 915 MHz

Compact size

Wall or pole mount

Additional Considerations


RFID, ISM, Wi-Fi bridging

Public wireless systems

Covers cellular/PCS (US and worldwide)

Electrical Specifications


Impedance: 50 Ohm

Polarization: Vertical

Max Input Power: 50 W

Ground plane independent: Yes

Environmental Specifications


Operating Temperature range: -40 to 70 °C

Storage Temperature range: -50 to 75 °C

Mechanical Specifications


Dimensions: 185 x 60 mm Diameter

Weight: 400 g

Connector: SMA Male

Mounting method: Low Loss Cable

Housing materials: Aluminium (radiator), PVC with UV protection (radome)

The Oscar 40 is an effective wideband antenna solution designed to cover all cellular and non-cellular ISM bands in the 600-6000 MHz frequency range.

With a low VSWR across its operating bandwidth, a radiation efficiency exceeding industry standards, and a consistant omnidirectional radiation pattern, the Oscar 40 is designed to support robust signal reception and transmission for your communication system.

The Oscar 40's radome is UV and water resistant making it a great outdoor antenna. Suitable for discreet omni antenna applications, where a longer one is undesirable, the antenna out-performs many of the larger variants.

The Oscar 40 is fitted with an aluminium bracket for wall mounting and is supplied with a clamp for fitting to a standard mast (see the installation guide for mounting instructions).

Supplied with an FME female connector and 5 meters of LMR195 cable, alternative connectors or cable lengths can be specified for high volume orders.

OSCAR40/10M/LL/SMAM/S/S/33 - 10 m LMR195 cable with SMA male connector (RS 124-8869)

OSCAR40/5M/LL/FMEF/S/S/33 - 5 m LMR195 cable with FME female connector (RS 124-8870)

OSCAR40/5M/LL/SMAM/S/S/33 - 5 m LMR195 cable with SME male connector (RS 124-8868)

Multi-band Antennas, Siretta


Related links