Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector, ZigBee, IEEE 802.15.4, 5G, ISM, WiFi
- RS Stock No.:
- 124-8868
- Mfr. Part No.:
- OSCAR40/5M/LL/SMAM/S/S/33
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$99.36
(exc. GST)
$109.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 531 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $99.36 |
| 5 + | $89.41 |
*price indicative
- RS Stock No.:
- 124-8868
- Mfr. Part No.:
- OSCAR40/5M/LL/SMAM/S/S/33
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ZigBee, IEEE 802.15.4, 5G, ISM, WiFi (Dual Band), 4G, Wi-Fi 6, Cat-M, NB IoT, 2G (GSM/GPRS), Bluetooth (BLE), ISM Band, LoRaWAN, WiFi, 3G (UMTS) | |
| Connector Type | SMA Male | |
| Minimum Frequency | 698MHz | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Gain | 5dB | |
| Antenna Mount Type | Through Hole/Bolted | |
| Lead Length | 5m | |
| Series | Oscar 40 | |
| Maximum Frequency | 5.85GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols ZigBee, IEEE 802.15.4, 5G, ISM, WiFi (Dual Band), 4G, Wi-Fi 6, Cat-M, NB IoT, 2G (GSM/GPRS), Bluetooth (BLE), ISM Band, LoRaWAN, WiFi, 3G (UMTS) | ||
Connector Type SMA Male | ||
Minimum Frequency 698MHz | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Gain 5dB | ||
Antenna Mount Type Through Hole/Bolted | ||
Lead Length 5m | ||
Series Oscar 40 | ||
Maximum Frequency 5.85GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Siretta Oscar 40 - 5G/4G, Dual Band Wi-Fi and ISM Omnidirectional Wall/Pole Mount Antenna SMA Male Connector 5M Cable
Key Features
Supports 5G NR / 4G LTE / 3G UMTS / 2G Quad-band GSM
Supports Dual band Wi-Fi 2.4 GHz and 5 GHz
Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
Supports LoRa / Sigfox / ISM 868 MHz / ISM 915 MHz
Compact size
Wall or pole mount
Additional Considerations
RFID, ISM, Wi-Fi bridging
Public wireless systems
Covers cellular/PCS (US and worldwide)
Electrical Specifications
Impedance: 50 Ohm
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Environmental Specifications
Operating Temperature range: -40 to 70 °C
Storage Temperature range: -50 to 75 °C
Mechanical Specifications
Dimensions: 185 x 60 mm Diameter
Weight: 400 g
Connector: SMA Male
Mounting method: Low Loss Cable
Housing materials: Aluminium (radiator), PVC with UV protection (radome)
The Oscar 40 is an effective wideband antenna solution designed to cover all cellular and non-cellular ISM bands in the 600-6000 MHz frequency range.
With a low VSWR across its operating bandwidth, a radiation efficiency exceeding industry standards, and a consistant omnidirectional radiation pattern, the Oscar 40 is designed to support robust signal reception and transmission for your communication system.
The Oscar 40's radome is UV and water resistant making it a great outdoor antenna. Suitable for discreet omni antenna applications, where a longer one is undesirable, the antenna out-performs many of the larger variants.
The Oscar 40 is fitted with an aluminium bracket for wall mounting and is supplied with a clamp for fitting to a standard mast (see the installation guide for mounting instructions).
Supplied with an FME female connector and 5 meters of LMR195 cable, alternative connectors or cable lengths can be specified for high volume orders.
OSCAR40/10M/LL/SMAM/S/S/33 - 10 m LMR195 cable with SMA male connector (RS 124-8869)
OSCAR40/5M/LL/FMEF/S/S/33 - 5 m LMR195 cable with FME female connector (RS 124-8870)
OSCAR40/5M/LL/SMAM/S/S/33 - 5 m LMR195 cable with SME male connector (RS 124-8868)
Multi-band Antennas, Siretta
Related links
- Siretta OSCAR40/5M/LL/FMEF/S/S/33 Whip Multiband Antenna with FME Connector 4G 2G (GSM/GPRS)
- Siretta OSCAR40/10M/LL/SMAM/S/S/33 Whip Multiband Antenna with SMA Male Connector 4G 2G (GSM/GPRS),
- Siretta OSCAR18/x/NF/S/S/22 Yagi Multiband Antenna with N Type Female Connector 4G 2G (GSM/GPRS),
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multiband Antenna with SMA Male Connector 3G (UTMS) 5G
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta DELTA6A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta TANGO17/1M/LL/SMAM/S/S/26 Dome Multiband Antenna with SMA Connector 3G (UTMS)
