Siretta N Type, SMA Series, 10 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$99.77

(exc. GST)

$109.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$99.77
5 +$89.80

*price indicative

RS Stock No.:
124-8843
Mfr. Part No.:
ASMN1000A058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF LLC200A

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

0.64 dB/m

Conductor Type

Solid

Cable Length

10m

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

N Type, SMA

Conductor Material

Copper

Jacket Material

Gas-injected Foam Polyethylene

SMA Male to N-Type Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an SMA Male connector and an N-Type Female connector:

ASMN500A058L13 - 5 m cable (124-8842)

ASMN1000A058L13 - 10 m cable (124-8843)

ASMN1500A058L13 - 15 m cable (140-8019)

ASMN2000A058L13 - 20 m cable (140-8020)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links