Siretta DELTA2A/x/SMAM/S/RA/11 Stubby Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8675
- Mfr. Part No.:
- DELTA2A/x/SMAM/S/RA/11
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$16.29
(exc. GST)
$17.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.29 |
| 25 - 124 | $15.50 |
| 125 + | $13.96 |
*price indicative
- RS Stock No.:
- 124-8675
- Mfr. Part No.:
- DELTA2A/x/SMAM/S/RA/11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 800MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Gain | 3.5dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | Stubby | |
| Series | Delta 2A | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.1MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 800MHz | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Gain 3.5dBi | ||
Internal/External Internal | ||
Antenna Physical Form Stubby | ||
Series Delta 2A | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.1MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
DELTA 1 & DELTA 2 Quad Band GSM/GPRS Stubby Antenna, Siretta
The DELTA 1 and DELTA 2 families are direct connect, stubby antennas tuned to the quad band GSM / GPRS and 3G frequencies. DELTA 1 antennas have a straight connector and DELTA 2 have a right angled connector.
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
Operating Temperature: -20 to +60˚C
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA40/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA6A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
