Siretta DELTA1C/x/SMAM/S/S/23 Stubby Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8674
- Mfr. Part No.:
- DELTA1C/x/SMAM/S/S/23
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.03
(exc. GST)
$15.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.03 |
| 10 - 49 | $13.81 |
| 50 + | $12.43 |
*price indicative
- RS Stock No.:
- 124-8674
- Mfr. Part No.:
- DELTA1C/x/SMAM/S/S/23
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 890MHz | |
| Internal/External | Internal | |
| Antenna Physical Form | Stubby | |
| Gain | 2.15dBi | |
| Antenna Mount Type | Direct | |
| Series | Delta 1C | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1.88GHz | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Lead Included | No | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 890MHz | ||
Internal/External Internal | ||
Antenna Physical Form Stubby | ||
Gain 2.15dBi | ||
Antenna Mount Type Direct | ||
Series Delta 1C | ||
Directivity Omni-Directional | ||
Maximum Frequency 1.88GHz | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Lead Included No | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
DELTA 1 & DELTA 2 Quad Band GSM/GPRS Stubby Antenna, Siretta
The DELTA 1 and DELTA 2 families are direct connect, stubby antennas tuned to the quad band GSM / GPRS and 3G frequencies. DELTA 1 antennas have a straight connector and DELTA 2 have a right angled connector.
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
Operating Temperature: -20 to +60˚C
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2A/x/SMAM/S/RA/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA41/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
