Intelligent Display Solutions CI064-4021-21 Graphic LCD Display, Green on Yellow, Transflective
- RS Stock No.:
- 124-7528
- Mfr. Part No.:
- CI064-4021-21
- Brand:
- Intelligent Display Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-7528
- Mfr. Part No.:
- CI064-4021-21
- Brand:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Display Type | Graphic | |
| Resolution | 128 x 64 | |
| Viewing Area Height | 32mm | |
| Viewing Area Width | 66.41mm | |
| Viewing Area Dimensions | 66.41 x 32mm | |
| Interface Type | 8-Bit Parallel, I2C, Serial | |
| External Depth | 6.8mm | |
| Background Colour | Yellow | |
| Illumination Colour | Green | |
| Backlight Type | LED | |
| External Width | 76mm | |
| External Dimensions | 76 x 43.86 x 6.8mm | |
| External Height | 43.9mm | |
| Controller Type | UC1601S | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Voltage Rating | 3 → 3.6V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Driver Mounting | COG | |
| Operating Temperature Range | -20 → +70°C | |
| Current Rating | 400µA | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Display Type Graphic | ||
Resolution 128 x 64 | ||
Viewing Area Height 32mm | ||
Viewing Area Width 66.41mm | ||
Viewing Area Dimensions 66.41 x 32mm | ||
Interface Type 8-Bit Parallel, I2C, Serial | ||
External Depth 6.8mm | ||
Background Colour Yellow | ||
Illumination Colour Green | ||
Backlight Type LED | ||
External Width 76mm | ||
External Dimensions 76 x 43.86 x 6.8mm | ||
External Height 43.9mm | ||
Controller Type UC1601S | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Voltage Rating 3 → 3.6V | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Driver Mounting COG | ||
Operating Temperature Range -20 → +70°C | ||
Current Rating 400µA | ||
- COO (Country of Origin):
- CN
Related links
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-25 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-20 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-23 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-24 Graphic LCD Display Green Transflective
- Intelligent Display Solutions CI064-4021-14 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-03 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-04 Graphic LCD Display Transflective
