RS PRO Circular Connector, 2 Contacts, Cable, M12 Connector, Plug, Male, IP67, SF12 Series
- RS Stock No.:
- 124-6739
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$67.32
(exc. GST)
$74.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 20 April 2026
- Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.32 |
| 10 - 49 | $63.95 |
| 50 - 99 | $60.75 |
| 100 - 499 | $57.70 |
| 500 + | $54.64 |
*price indicative
- RS Stock No.:
- 124-6739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 13A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF12 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 13A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF12 | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
M12 Push-Pull Cable Plug
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.
Features and Benefits
• IP67 ingress rating
• Brass shell with a chrome plating
• High-performance PPS insert
• Gold plated brass contacts
• Solder termination
• -40 to + 85°C temperature range
• 12 mm panel cut out
• 4 to 6.5 mm or 4 to 8 mm cable acceptance range
Applications
The RS PRO series of 12mm cable plugs are generally used in industrial applications. The sturdy connectors are ideal for harsher environments that demand a tougher connection solution. Some of the most common areas are
• Test and measurement equipment
• Medical equipment
• Industrial automation
• Instrumentation and lab equipment
• Process control
• Factory Automation
• Marine equipment
• Sensors and switches
Environment
The RS PRO 12mm Push-Pull series of connectors are waterproof and have an IP67 ingress rating. This means the connectors are fully sealed from dust and are protected from water jets and partial submersion for a limited time.
FAQ
Q - How robust are the connectors?
A – The RS Components 12mm circular connectors are manufactured from high-grade engineering materials. The plugs are extremely tough and specifically designed for harsh environments
Mating Parts
124-6739 mates with socket 124-6709
124-6740 mates with sockets 124-6697 124-6706 or 124-6710
124-6741 mates with sockets 124-6698 124-6707 or 124-6711
124-6742 mates with sockets 124-6708 or 124-6712
124-6743 mates with socket 124-6700
124-6744 mates with socket 124-6701
124-6745 mates with socket 124-6703
124-6746 mates with socket 124-6704
RS Pro Push-Pull
Related links
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
