RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.98

(exc. GST)

$65.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$59.98
10 - 49$58.94
50 - 99$57.44
100 +$55.85

*price indicative

RS Stock No.:
124-6720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

200.0 V

Mating Type

Push-Pull

Housing Material

Metal

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.