RS PRO Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Male, IP67, SF12 Series
- RS Stock No.:
- 124-6715
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$51.00
(exc. GST)
$56.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.00 |
| 10 - 49 | $50.10 |
| 50 - 99 | $49.20 |
| 100 - 499 | $48.20 |
| 500 + | $40.11 |
*price indicative
- RS Stock No.:
- 124-6715
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF12 | |
| Orientation | Straight | |
| Voltage | 200 V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Housing Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF12 | ||
Orientation Straight | ||
Voltage 200 V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Housing Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
M12 In-Line Push-Pull Cable Socket
From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6713 124-6714 124-6715 124-6716
• Cable outer diameter: 5 mm to 8 mm
124-6717 124-6719 124-6720 124-6721
• Solder termination
• Chrome plated brass shell material
• Inline cable mounted
RS Pro Push-Pull
Related links
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Flange Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Front Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
