RS PRO Circular Connector, 3 Contacts, Cable, M12 Connector, Socket, Male, IP67, SF12 Series

Bulk discount available

Subtotal (1 unit)*

$60.43

(exc. GST)

$66.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.43
10 - 49$58.32
50 - 99$55.64
100 - 499$54.46
500 +$44.80

*price indicative

RS Stock No.:
124-6714
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Current

13A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SF12

Orientation

Straight

Voltage

250V

Termination Type

Solder

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Standards/Approvals

No

Pole Format

3

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

M12 In-Line Push-Pull Cable Socket


From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm

• 2 way, 3 way, 4 way and 5 way all available

• Cable outer diameter: 4 mm to 6.5 mm see part numbers

124-6713 124-6714 124-6715 124-6716

• Cable outer diameter: 5 mm to 8 mm

124-6717 124-6719 124-6720 124-6721

• Solder termination

• Chrome plated brass shell material

• Inline cable mounted

RS Pro Push-Pull


Related links