RS PRO Circular Connector, 3 Contacts, Cable, Standard Connector, Plug, Male, IP68, SP21 Series
- RS Stock No.:
- 124-6687
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$77.64
(exc. GST)
$85.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 30 March 2026
- Plus 90 unit(s) shipping from 30 March 2026
- Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.64 |
| 10 - 49 | $73.77 |
| 50 - 99 | $70.08 |
| 100 - 499 | $66.58 |
| 500 + | $62.83 |
*price indicative
- RS Stock No.:
- 124-6687
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 10A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP21 | |
| Termination Type | Screw | |
| Shell Size | 21 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 10A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP21 | ||
Termination Type Screw | ||
Shell Size 21 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Cable Plug 25A Circular Connectors (Threaded) IP68
From RS Pro, a range of threaded circular connectors designed for industrial applications. The IP68 fully sealed cable mount plugs provide a secure, watertight connection. With a knurled locking ring the versatile cable mount plugs are easily mated with cable sockets for in-line cable to cable connections. Alternatively, the cable mount plugs can be mated with panel mount sockets for cable to panel connections. The RS Pro range of sealed circular connectors features screw terminals, and require no additional specialist tooling. This makes them ideal for field applications or areas that require regular maintenance.
Features & Benefits
• IP68 ingress protection rating
• -25 to + 85°C temperature range
• Robust Nylon 66 outer shell
• High-performance PPS insert
• Gold plated brass contacts
• Screw termination, ideal for field applications
• Easy to assemble – no special tooling required
• V-0 fire rating
• 7 mm to 12 mm o/d cable acceptance
• 2, 3 and 5 pole variants
Applications
The RS Pro threaded circular connectors are ideally suited to industrial applications. Due to their excellent environmental resistance properties, these threaded circular connectors are perfect for harsh environments that require a higher level of protection. So of the most common areas are;
• Tooling & Machinery
• Industrial Process Control
• Industrial Robotics
• Industrial Automation
Environment
These RS Pro waterproof cable mount connectors are fully sealed and have an IP68 ingress protection rating. This means that when mated with the appropriate cable or panel sockets the connectors are dust tight and are protected against powerful jets of water from all directions and partial submersion.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.
Mating Parts
• 124-6686 is a 2 pole cable mount plug and mates with 124-6664 in-line socket or 124-6671 panel socket
• 124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
• 124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket
Note
This product could be provided in either blue/black or and all black variant
Related links
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Plug Male/Female SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
