RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Socket, Female, IP68, SP21 Series
- RS Stock No.:
- 124-6664
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$53.42
(exc. GST)
$58.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 30 March 2026
- Plus 127 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.42 |
| 10 - 49 | $50.75 |
| 50 - 99 | $48.23 |
| 100 - 499 | $45.82 |
| 500 + | $43.27 |
*price indicative
- RS Stock No.:
- 124-6664
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP21 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 21 mm | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP21 | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 21 mm | ||
Mating Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Cable Mounting Connector, 2 Contacts
This RS PRO cable-to-cable in-line connector will connect your appliances reliably and securely. The threaded ends screw in place for an airtight electrical bond with minimum power bleed.
This connector has sturdy brass contacts for high conductivity with gold plating for resistance to rust and corrosion, making this an efficient and durable product. The lightweight polymer housing material insulates the cable and protects it from chemical contamination.
The cable has an Ingress Protection (IP) rating of IP68, so it's waterproof and dust-tight. It has an operating temperature range of -25°C to +85°C, making it suitable for use in extreme conditions or outdoor environments.
Features and Benefits
• Straight body orientation
• Standard connector size
• Female contact gender
• Brass contact material
• Gold contact plating
• Current rating of 25 A
• Polymer housing material
• IP68 rating (dust-tight and submersible in over 1 m of water)
• Threaded mating type
• Operating temperature range of -25°C to +85°C
• Cable mounting type
• Two contacts
• Socket type
• Two-pole formate
• Screw termination method
• Voltage rating of 500 V
For a suitable alternative please see RS PRO 304-681
Related links
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Plug Male/Female SP21 Series
- RS PRO Circular Connector Cable Plug IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP17 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
