RS PRO Straight, Panel Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- RS Stock No.:
- 124-6392
- Distrelec Article No.:
- 304-05-222
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$20.65
(exc. GST)
$22.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $20.65 |
| 10 - 24 | $19.64 |
| 25 - 49 | $18.68 |
| 50 - 249 | $17.75 |
| 250 + | $16.87 |
*price indicative
- RS Stock No.:
- 124-6392
- Distrelec Article No.:
- 304-05-222
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A to B | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A to B | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series CP | ||
USB Gender Changers in XLR Shell
A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.
Features and Benefits:
• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting
Available in this Range - 2.0 USB Connector, Receptacle
• 862-1579 USB A to B Socket – self-colour
• 862-1573 USB B to A Socket – self-colour
• 124-6392 USB A to B Socket - Black metal
• 124-6393 USB B to A Socket – Black metal
Typical Applications
These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type B to A Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B IP40 Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type B to A USB Connector USB 2.0
