Weidmüller Terminal Marker for use with All Weidmüller cable connectors

Subtotal (1 bag of 100 units)*

$19.61

(exc. GST)

$21.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$19.61$0.196

*price indicative

RS Stock No.:
124-4698
Distrelec Article No.:
301-65-454
Mfr. Part No.:
1011320000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Marker

Accessory Type

Terminal Marker

For Use With

All Weidmüller cable connectors

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Dekafix DEK Plus Neutral Universal Markers


The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:

124-4697: DEK 5 Plus Neutral MC 5 x 5 mm

124-4698: DEK 6 Plus Neutral MC 5 x 6 mm

124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm

124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard

Strips for fast installation

Connector markers, suitable for all Weidmüller cable connectors

DEK Series


Related links