Cypress Semiconductor CYBLE-012012-10 Bluetooth Chip 4.1
- RS Stock No.:
- 124-4407
- Mfr. Part No.:
- CYBLE-012012-10
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-4407
- Mfr. Part No.:
- CYBLE-012012-10
- Brand:
- Cypress Semiconductor
CYBLE-01201x-x0 EZ-BLE Bluetooth Module
The CYBLE-01201x-x0 module contains all the necessary components to add low-power Bluetooth BLE wireless connectivity to a project design. It includes a royalty-free BLE stack compatible with the Bluetooth 4.1 standard. Two versions are available: one fully qualified and certified and an uncertified module without a screening can for initial lab development only. PSoC Creator™ provides an integrated design environment (IDE) to configure, develop, program and test a BLE application.
CYBL10 48MHz Cortex-M0 core PRoC with 128KB Flash memory, 16KB RAM
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -87dBm
OTA Data Rate: 1Mbps
Up to 23 x GPIO
Up to 22 x capacitive sensors for buttons or sliders with liquid tolerance
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
LCD drive supported on all GPIOs (common or segment)
Programmable low voltage detect (LVD) from +1.8 to +4.5Vdc
I²S master interface
PCB antenna
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 14.52 x 19.20mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
RS Product Codes
124-4406 CYBLE-012011-00 PRoC EZ-BLE Radio Module, fully certified
124-4407 CYBLE-012012-10 PRoC EZ-BLE Radio Module, uncertified
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -87dBm
OTA Data Rate: 1Mbps
Up to 23 x GPIO
Up to 22 x capacitive sensors for buttons or sliders with liquid tolerance
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
LCD drive supported on all GPIOs (common or segment)
Programmable low voltage detect (LVD) from +1.8 to +4.5Vdc
I²S master interface
PCB antenna
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 14.52 x 19.20mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
RS Product Codes
124-4406 CYBLE-012011-00 PRoC EZ-BLE Radio Module, fully certified
124-4407 CYBLE-012012-10 PRoC EZ-BLE Radio Module, uncertified
Note
An evaluation board is available under RS Part No. 124-4197.
Approvals
CE, FCC, IC, MIC, KC (CYBLE-012011-00 only)
Attribute | Value |
---|---|
Bluetooth Version | 4.1 |
Maximum Output Power | +3dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | I2C, SPI, UART |
Supported I/O Interfaces | Serial |
Dimensions | 14.52 x 19.2 x 1.55mm |
Height | 1.55mm |
Length | 14.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 19.2mm |