Rittal SZ Wiring Plan Pocket Series Polystyrene Document Holder for Use with A4 Portrait Paper 254 mm x 17 mm x 228 mm
- RS Stock No.:
- 124-3428
- Distrelec Article No.:
- 303-96-938
- Mfr. Part No.:
- 2514000
- Brand:
- Rittal
Subtotal (1 unit)*
$37.08
(exc. GST)
$40.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.08 |
*price indicative
- RS Stock No.:
- 124-3428
- Distrelec Article No.:
- 303-96-938
- Mfr. Part No.:
- 2514000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Document Holder | |
| Product Type | Document Pocket | |
| Length | 17mm | |
| For Use With | A4 Portrait Paper | |
| Width | 228 mm | |
| Material | Polystyrene | |
| Height | 254mm | |
| Colour | Grey | |
| Series | SZ Wiring Plan Pocket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Document Holder | ||
Product Type Document Pocket | ||
Length 17mm | ||
For Use With A4 Portrait Paper | ||
Width 228 mm | ||
Material Polystyrene | ||
Height 254mm | ||
Colour Grey | ||
Series SZ Wiring Plan Pocket | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rittal Document Pocket, 228mm Width, 254mm Height - SZ Wiring Plan Pocket Series - 2514000
Keep important documents such as wiring plans, diagrams or reports close at hand with this convenient plastic document pocket from Rittal. Thanks to the self-adhesive strips on its back, it secures to interior surfaces such as walls and doors, so you can have your essential reference materials within easy reach.
Its polystyrene construction makes it durable enough to support especially thick documents. The halogen-free construction also makes this pocket an eco-friendly choice, as it doesn't use chemicals that might harm the environment.
Features & Benefits
• Slim dimensions of 228 (height) x 254 (width) x 17mm (depth) mean it fits on most door surfaces
• Notch and cutout design features make it easy to grasp documents
• Light weight of just 0.14kg to prevent excess bulk or strain on your wall or door
Applications
• Machinery and plant engineering
• Information technology
• Factories and workshops
• Industrial manufacturing
What size paper will fit in this pocket?
This pocket is designed to accommodate A4-sized paper. It will also fit documents that are smaller in size, making it a versatile choice.
Rittal Wiring Plan Pocket
For affixing to the inside surfaces of doors
Polystyrene with self-adhesive fastening strips
Similar to RAL 7035
Stock no. 124-3429, A3 landscape, MPN 2513.000
Stock no. 124-3428, A4 portrait, MPN 2514.000
Stock no. 124-3430, A5 landscape, MPN 2515.000
Related links
- Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper, 228 x 174 x 17mm
- Rittal Adapter Wiring Plan Pocket for Use with Door/Lock
- Rittal SZ Series Document Holder for Use with A4 Portrait Paper
- Rittal SZ Series Polystyrene Document Holder for Use with A3 Landscape Paper, 438 x 286 x 45mm
- Legrand Plastic Wiring Plan Pocket, 260 x 2165mm
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM SE TS, 210 x 655 x 35mm
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM SE TS, 210 x 455 x 35mm
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM SE TS, 210 x 355 x 35mm
