- RS Stock No.:
- 124-1127
- Mfr. Part No.:
- STPSC20065DY
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 124-1127
- Mfr. Part No.:
- STPSC20065DY
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.
High efficiency adds value to a power converter
Reduces size and cost of a power converter
Low EMC impact, simplifies certification and reduces time to market
Natural high robustness ensuring very high reliability
Reduces size and cost of a power converter
Low EMC impact, simplifies certification and reduces time to market
Natural high robustness ensuring very high reliability
No or negligible reverse recovery
Switching behaviour independent of temperature
High forward surge capability
PPAP capable
ECOPACK 2 compliant component
ECOPACK 2 compliant component
AEC-Q101 qualified
RS Product Codes
Approvals
AEC-Q101
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 650V |
Diode Configuration | Single |
Diode Type | SiC Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.65V |
Number of Elements per Chip | 1 |
Diode Technology | SiC Schottky |
Peak Non-Repetitive Forward Surge Current | 400A |
Related links
- STMicroelectronics 650V 20A, SiC Schottky Diode, 2-Pin TO-220AC...
- STMicroelectronics 650V 20A, SiC Schottky Diode, 2-Pin TO-220AC STPSC20065D
- STMicroelectronics 650V 20A, SiC Schottky Diode, 2-Pin DO-247 STPSC20065WY
- Vishay 650V 20A, SiC Schottky Diode, 3-Pin 2L TO-220AC VS-C20ET07T-M3
- onsemi 650V 20A, SiC Schottky Diode, 2-Pin TO-247 FFSH2065B-F085
- onsemi 650V 20A, SiC Schottky Diode, 2-Pin TO-220F FFSPF2065A
- STMicroelectronics 650V 8A, SiC Schottky Diode, 2-Pin TO-220AC STPSC8065D
- STMicroelectronics 650V 22A, SiC Schottky Diode, 2-Pin TO-220AC...