Makita BL1021B 2 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools

Subtotal (1 unit)*

$115.96

(exc. GST)

$127.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.96

*price indicative

RS Stock No.:
124-0004
Mfr. Part No.:
BL1021B
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Rechargeable Battery

Voltage

12 V

Battery Capacity

2Ah

For Use With

Cordless Power Tools

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Series CXT Rechargeable Battery, 2Ah Capacity, 12V Voltage - BL1021B


This rechargeable battery is a 12V lithium-ion power source designed specifically for cordless power tools. With a capacity of 2Ah, it provides efficient use and a compact design, making it ideal for various applications in the automation and electrical fields. The battery can achieve a quick charge in just 30 minutes, ensuring minimal downtime during tasks.

Features & Benefits


• Quick charge reduces waiting time

• Lightweight design facilitates easy handling and transport

• Compatible with a range of cordless power tools

• Advanced lithium-ion technology ensures a longer lifespan

Applications


• Used for powering drills and other cordless power tools

• Ideal for in the electrical and mechanical industries

• Suitable for users requiring quick charging capabilities

• Utilised as a reliable energy source in automation tasks

What makes this battery efficient for use with power tools?


The combination of its 12V output and 2Ah capacity allows for consistent power delivery, enhancing tool performance during demanding tasks. This efficiency is essential in professional settings where reliability is critical.

How does the quick charging feature benefit users?


The rapid 30-minute charging time enables users to quickly return to work after the battery depletes, significantly reducing downtime and increasing productivity on job sites.

In what conditions should this lithium-ion battery be stored?


It should be stored in a dry environment, away from metals, and kept at a charge level of 50% in temperatures between -20 and 40 degrees Celsius to prevent deterioration.

What precautions should be taken when using the battery?


Users should avoid connecting terminals with metal objects, prevent exposure to water or acids, and ensure it is not subjected to high temperatures or mechanical shocks to maintain safety and performance.

Related links