RS PRO HSS 6 to 30.5 mm Drill Bit, Cone
- RS Stock No.:
- 123-8508
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.92
(exc. GST)
$89.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $80.92 |
| 5 + | $66.60 |
*price indicative
- RS Stock No.:
- 123-8508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 to 30.5 mm | |
| Material | HSS | |
| Shank Type | Cone | |
| Finish | Bright | |
| Shank Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Drill Diameter 6 to 30.5 mm | ||
Material HSS | ||
Shank Type Cone | ||
Finish Bright | ||
Shank Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO High-Speed Steel (HSS) Step Drill Bits
RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.
HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill
Features and Benefits:
Application Information
Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.
FAQs
Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
