JST, CPT Automotive Connector Female Black Surface Mount 2 Way Crimp Termination 02CPT-B-2A

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$6.76

(exc. GST)

$7.435

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$1.352$6.76
125 - 245$1.346$6.73
250 +$1.322$6.61

*price indicative

RS Stock No.:
123-8227
Mfr. Part No.:
02CPT-B-2A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Automotive Connector

Number of Contacts

2

Sub Type

CPT Connector

Termination Type

Crimp

Current

3A

Gender

Female

Number of Rows

1

Mount Type

Surface Mount

Series

CPT

Colour

Black

Cord Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Depth

12.5mm

Height

6.6mm

Width

6mm

Standards/Approvals

RoHS

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Brass

Contact Plating

Gold over Nickel

JST CPT 2.0 mm Pitch Female Housings


A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits


• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications;• Provides high reliability in automotive electrical equipment;• Rugged and compact design;• Wide temperature range - 40°C - + 100°C;• Compact size

Applications


• Automotive

JST Range


Related links