- RS Stock No.:
- 123-6875
- Mfr. Part No.:
- SMB7H-P-C-H-ST-CA3
- Brand:
- Samtec
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.78
(exc. GST)
$20.66
(inc. GST)
Units | Per unit |
1 - 9 | $18.78 |
10 - 99 | $18.28 |
100 - 249 | $17.67 |
250 - 499 | $17.29 |
500 + | $16.94 |
- RS Stock No.:
- 123-6875
- Mfr. Part No.:
- SMB7H-P-C-H-ST-CA3
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 75 Ω SMB Cable Mount Plugs
From Samtec, a series of 75 Ω SMB cable mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMB plugs feature a snap-on coupling providing a secure and reliable connection. The sub miniature design make these SMB cable mount plugs ideal for space limited applications with frequency ranges up to 8 GHz. Suitable for use with RG179 cable.
Stock number 123-6875 straight cable plug 0-8GHz
Stock number 123-6876 right angled cable plug 0-7GHz
Stock number 123-6875 straight cable plug 0-8GHz
Stock number 123-6876 right angled cable plug 0-7GHz
Features and Benefits
Compact size
Snap-on coupling
Snap-on coupling
Applications
Base stations
Antennas
Radio boards
PC/LAN
GPS
Antennas
Radio boards
PC/LAN
GPS
Samtec SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Microwave |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold Flash, Nickel |
Series | SMB7H |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-In |