RS PRO IDS-2000E Series, 200 MHz Portable Oscilloscope, 4 Channels

Bulk discount available

Subtotal (1 unit)*

$2,675.71

(exc. GST)

$2,943.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2,675.71
5 +$2,202.11

*price indicative

RS Stock No.:
123-3553
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Memory Depth

1Mpts

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Screen Size

8 in

Series

IDS-2000E

Standards/Approvals

CE, EN 61340

Width

208mm

Depth

127.3mm

Height

384mm

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Safety Category Level

CAT I, CAT II

Maximum Vertical Sensitivity

10V/div

Plug Type

UK, EU

Rise Time

1.75ns

Vertical Resolution

8 bit

Display Type

LCD

Minimum Time Base

1ns/div

Safety Category Voltage

300V

Maximum Time Base

100s/div

Waveform Refresh Rate

120000per sec

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes


RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.

Options available:

  • 1241956 - 200 MHz, 2 Channels

  • 1233553 - 200 MHz, 4 Channels

  • 1233552 - 100 MHz, 4 Channels

  • 1241955 - 100 MHz, 2 Channels

  • 1240233 - 70 MHz, 4 Channels

  • 1233551 - 70 MHz, 2 Channels

  • Features and Benefits IDS-2000E Series


  • 10 M depth of memory

  • VPO waveform display technology

  • Waveform update rate 120 000 wfm/sec

  • 8 inch 800 x 480 TFT LCD display

  • Maximum 1 Mpts FFT

  • Digital filter function

  • Segmental waveform and waveform search functions

  • l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function

  • Datalog function for waveform observation in long period of time

  • Network storage function

  • Dimensions: 384 x 208 x 127.3 mm

  • Weight: 2.8 kg

  • Typical Applications


    Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

  • FAQs


    Why choose RS PRO?

    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    RS Pro



    Note

    PC software (OpenWave software) and Driver (USB driver, LabView driver) freely downloadable

    Related links