Weller LT T 0.6 mm Conical 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS Stock No.:
- 122-9734
- Distrelec Article No.:
- 304-11-596
- Mfr. Part No.:
- T0054448299
- Brand:
- Weller
Subtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 27 April 2026
- Plus 143 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.96 |
*price indicative
- RS Stock No.:
- 122-9734
- Distrelec Article No.:
- 304-11-596
- Mfr. Part No.:
- T0054448299
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT T | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 0.6 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT T | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 0.6 mm | ||
Tip Length 13mm | ||
Standards/Approvals UPC | ||
Related links
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller LT CS 3.2 mm Conical Soldering Iron Tip
- Weller LT 1L 0.2 mm Conical Soldering Iron Tip
- Weller LT S 0.4 mm Conical Soldering Iron Tip
- Weller LT 1S 0.2 mm Conical Soldering Iron Tip
- Weller LT 1LNW 0,2 mm Conical Soldering Iron Tip
- Weller LT O 0.8 mm Conical Soldering Iron Tip
- Weller LT 1A 0.5 mm Conical Soldering Iron Tip
