CX70M-24P1 Female USB C Connector, Straight PCB Mount

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$3.79

(exc. GST)

$4.17

(inc. GST)

RS Stock No.:
122-8553
Mfr. Part No.:
CX70M-24P1
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Mounting Type

PCB Mount

Termination Method

Solder

USB Version

3.1

Body Orientation

Straight

Number of Ports

1

Voltage Rating

20 V ac

Series

CX

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
KR