Harting Cable Assembly, 4 Way, 14A, Male to Female, Han Q, 600 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6772
Mfr. Part No.:
20871473002100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Current Rating

14A

Gender

Male to Female

Series

Han Q

Type

Cable Assembly

Voltage Rating

600 V ac

Number of Rows

2

Body Orientation

Right Angle

COO (Country of Origin):
US

Related links