HARTING Cable Assembly, 16 Way, 7.0A, Female to Male, Han E, 600.0 V
- RS Stock No.:
- 122-6766
- Mfr. Part No.:
- 20871469002100
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6766
- Mfr. Part No.:
- 20871469002100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Current Rating | 7.0A | |
| Gender | Female to Male | |
| Series | Han E | |
| Type | Cable Assembly | |
| Voltage Rating | 600.0 V | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Current Rating 7.0A | ||
Gender Female to Male | ||
Series Han E | ||
Type Cable Assembly | ||
Voltage Rating 600.0 V | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US
Han 16 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 16 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• Size 16B Contact Inserts
• Double Locking Lever on Hood
• AWG 16 Wire Gauge
• Rated Current of 7 A
• Rated AC Voltage of 600 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
• 122-6766 Han 16E cable assembly has side entry connectors and a 1m cable
• 122-6767 Han 16E cable assembly has side entry connectors and a 2m cable
• 122-6758 Han 16E cable assembly has top entry connectors and a 1m cable
• 122-6759 Han 16E cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- HARTING Cable Assembly 7.0A Han E, 600.0 V
- HARTING Cable Assembly 9.0A Han E, 600.0 V
- HARTING Cable Assembly 7A Han E, 600 V
- Harting Cable Assembly 14.0A Han Q, 600.0 V
- Samtec TCSD Series Flat IDC Socket Cable Assembly 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
