- RS Stock No.:
- 122-6762
- Mfr. Part No.:
- 20871463002100
- Brand:
- HARTING
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$449.70
(exc. GST)
$494.67
(inc. GST)
Units | Per unit |
1 + | $449.70 |
- RS Stock No.:
- 122-6762
- Mfr. Part No.:
- 20871463002100
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Han 6 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 6 E connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
Size 6 B Contact Inserts
Double Locking Lever on Hood
AWG 16 wire Gauge
Rated Current of 9A
Rated AC Voltage of 600 V
TC-ER Cable
Double Locking Lever on Hood
AWG 16 wire Gauge
Rated Current of 9A
Rated AC Voltage of 600 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Avaialble in this Range
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 9A |
Gender | Female to Male |
Series | Han E |
Type | Cable Assembly |
Voltage Rating | 600 V |
Pole Format | 6P+PE, 6P+PE, 6P+PE |
Number of Rows | 2 |
Body Orientation | Right Angle |