MikroElektronika MIKROE-2292 TFT LCD Colour Display / Touch Screen, 7in SVGA, 800 x 480pixels
- RS Stock No.:
- 122-5403
- Mfr. Part No.:
- MIKROE-2292
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$336.58
(exc. GST)
$370.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $336.58 |
| 3 + | $328.73 |
*price indicative
- RS Stock No.:
- 122-5403
- Mfr. Part No.:
- MIKROE-2292
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 7in | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 86mm | |
| Supply Voltage | 5 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | SVGA | |
| Brightness | 350cd/m² | |
| Viewing Area Width | 154.08mm | |
| Viewing Area Height | 85.92mm | |
| Series | mikromedia HMI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 7in | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 86mm | ||
Supply Voltage 5 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Graphics Array Type SVGA | ||
Brightness 350cd/m² | ||
Viewing Area Width 154.08mm | ||
Viewing Area Height 85.92mm | ||
Series mikromedia HMI | ||
- COO (Country of Origin):
- RS
Related links
- MikroElektronika MIKROE-2290 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2289 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2291 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2286 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2284 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2288 TFT LCD Colour Display 800 x 480pixels
