MikroElektronika MIKROE-2283 TFT LCD Colour Display, 5in SVGA, 800 x 480pixels
- RS Stock No.:
- 122-5394
- Mfr. Part No.:
- MIKROE-2283
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5394
- Mfr. Part No.:
- MIKROE-2283
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 5in | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 118 x 65mm | |
| Supply Voltage | 5 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | SVGA | |
| Brightness | 600cd/m² | |
| Viewing Area Height | 64.8mm | |
| Viewing Area Width | 118mm | |
| Series | mikromedia HMI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 5in | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 118 x 65mm | ||
Supply Voltage 5 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Graphics Array Type SVGA | ||
Brightness 600cd/m² | ||
Viewing Area Height 64.8mm | ||
Viewing Area Width 118mm | ||
Series mikromedia HMI | ||
Related links
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2286 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2284 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2288 TFT LCD Colour Display 800 x 480pixels
- MikroElektronika MIKROE-2290 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2289 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2292 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2291 TFT LCD Colour Display / Touch Screen 800 x 480pixels
