MikroElektronika MIKROE-2282 TFT LCD Colour Display / Touch Screen, 4.3in SVGA, 480 x 272pixels
- RS Stock No.:
- 122-5393
- Mfr. Part No.:
- MIKROE-2282
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5393
- Mfr. Part No.:
- MIKROE-2282
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 4.3in | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54mm | |
| Supply Voltage | 5 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Brightness | 500cd/m² | |
| Graphics Array Type | SVGA | |
| Viewing Area Width | 95.04mm | |
| Series | mikromedia HMI | |
| Viewing Area Height | 53.86mm | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54mm | ||
Supply Voltage 5 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Brightness 500cd/m² | ||
Graphics Array Type SVGA | ||
Viewing Area Width 95.04mm | ||
Series mikromedia HMI | ||
Viewing Area Height 53.86mm | ||
- COO (Country of Origin):
- RS
Related links
- MikroElektronika MIKROE-2280 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2278 TFT LCD Colour Display 480 x 272pixels
- Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2290 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
