MikroElektronika MIKROE-2279 LCD Colour Display Touch Screen, 4.3 in, 480 x 272 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$228.45

(exc. GST)

$251.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$228.45
5 +$205.60

*price indicative

RS Stock No.:
122-5391
Mfr. Part No.:
MIKROE-2279
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

4.3in

Product Type

LCD Colour Display

Interface Type

Parallel

Screen Resolution

480 x 272 pixel

Touch Screen

Yes

Viewing Area Dimensions

95 x 54 mm

Touch Screen Type

Resistive

Backlight Type

LED

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Standards/Approvals

No

Depth

53.86mm

Brightness

440cd/m²

Series

mikromedia HMI

Display Type

LCD

MikroElektronika Mikromedia HMI Smart Display


The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

Applications


• Industrial system monitoring display

• Smart home control interface

• Temperature and humidity monitor screen

• Security interface

• Media system control interface

Range Options


3.5” Displays

MIKROE-2277 (122-5387) – Capacitive Touch

MIKROE-2276 (122-5388) – Resistive Touch

4.3” Displays

MIKROE-2278 (122-5389) – Non touchscreen

MIKROE-2280 (122-5390) – Capacitive Touch

MIKROE-2279 (122-5391) – Resistive Touch

MIKROE-2281 (122-5392) – Capacitive Touch with black bezel

MIKROE-2282 (122-5393) – Capacitive Touch with white bezel

5” Displays

MIKROE-2283 (122-5394) – Non touchscreen

MIKROE-2285 (122-5395) – Capacitive Touch

MIKROE-2284 (122-5396) – Resistive Touch

MIKROE-2286 (122-5397) – Capacitive Touch with black bezel

7” Displays

MIKROE-2288 (122-5399) – Non touchscreen

MIKROE-2290 (122-5400) – Capacitive Touch

MIKROE-2289 (122-5401) – Resistive Touch

MIKROE-2291 (122-5402) – Capacitive Touch with black bezel

MIKROE-2292 (122-5403) – Capacitive Touch with white bezel

MikroElektronika Industrial Displays


Related links