- RS Stock No.:
- 122-1520
- Mfr. Part No.:
- 0007-0018
- Brand:
- BARTH
17 In AU stock for next working day delivery
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.03
(exc. GST)
$46.23
(inc. GST)
Units | Per unit |
1 - 4 | $42.03 |
5 + | $34.61 |
- RS Stock No.:
- 122-1520
- Mfr. Part No.:
- 0007-0018
- Brand:
- BARTH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Accessory Type | Bracket |
Series | HA-18 |
For Use With | Mini-PLC STG-600 / 650 |
Application | Mini-PLC |
Termination | Screw |