United Automation PR3-DIN-18kW, Burst Fire Power Controller, 25 A
- RS Stock No.:
- 122-1378
- Mfr. Part No.:
- PR3-DIN-18kW
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
$494.77
(exc. GST)
$544.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $494.77 |
| 5 - 9 | $481.95 |
| 10 + | $464.91 |
*price indicative
- RS Stock No.:
- 122-1378
- Mfr. Part No.:
- PR3-DIN-18kW
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Burst Fire Power Controller | |
| Thyristor Type | Burst Fire | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE marking | |
| Series | PR3-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 25A | ||
Product Type Burst Fire Power Controller | ||
Thyristor Type Burst Fire | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE marking | ||
Series PR3-E | ||
Automotive Standard No | ||
PR3-DIN 3-phase Burst-fire Power Controllers
Thyristor power control modules from United Automation which can provide seamless control of three phase electric heating loads from a suitable BMS or smilar controller. These burst firing controllers use zero-voltage switching technology to minimise noise problems caused by RFI and include over-temperature trips with automatic reset. Typical applications include HVAC systems, electric heating coils, heating cables, induction heaters and electric furnaces.
122-1377 3-phase Power Control Module, 12kW
122-1378 3-phase Power Control Module, 18kW
DIN-rail mounting
No additional heatsink required
Over-temperature protected
Low voltage DC control input
Alarm output
LED Output on indicators
Related links
- United Automation PR3-DIN-12kW 25 A
- United Automation PR3-E-18KW, 3-Phase Burst Fire Power Controller
- United Automation PR3-E-6kW 8 A
- United Automation EVR-25PA 25 A 250 A
- United Automation EVR-25BF 25 A 250 A
- United Automation PR3-E-12KW, HVAC Control
- United Automation FC11BL/2 25 A 250 A
- United Automation A407255-HV 25 A
