Semikron Board 1 SKYPER 32 R, MOSFET 2, 15 A, 15.6V, SKYPER
- RS Stock No.:
- 122-0388
- Mfr. Part No.:
- Board 1 SKYPER 32 R
- Brand:
- Semikron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$490.47
(exc. GST)
$539.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $490.47 |
10 - 19 | $488.07 |
20 + | $484.63 |
- RS Stock No.:
- 122-0388
- Mfr. Part No.:
- Board 1 SKYPER 32 R
- Brand:
- Semikron
Related links
- Semikron Board 1 SKYPER 32PRO R, MOSFET 2, 15 A, 15.6V, SKYPER
- Semikron SKYPER 32 R , MOSFET 2, 15 A, 15.6V
- Semikron SKYPER 32 PRO R , MOSFET 2, 15 A, 15.6V
- Semikron Skyper 42 R, MOSFET 2, 30 A, 15.6V
- Semikron SKHI 22A H4 R, MOSFET 2, 8 A, 15.6V
- Semikron SKHI 10/17 R, MOSFET 1, -8 A, 8 A, 15.6V
- Semikron SKHI 22B H4 R, MOSFET 2, 8 A, 18V
- Semikron SKYPER IGBT