RS PRO Single Door, Double Door Holding Magnet, 3600 N Holding Force 24 V dc

Subtotal (1 unit)*

$359.48

(exc. GST)

$395.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$359.48

*price indicative

RS Stock No.:
121-9829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Holding Magnet

Holding Force

3600N

Door Type

Single Door, Double Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

24 V dc

Diameter

100 mm

Height

43mm

Finish

Bright Nickel Plated

Material

Mild Steel

Standards/Approvals

REACH & RoHS compliant

COO (Country of Origin):
CH

RS PRO Holding Magnet, 3600 N Holding Force, 24 V DC


Use this RS PRO holding magnet if you need to ensure the safe and quick opening and closing of doors, gates and valves. It's used for a wide range of applications, such as building security systems and laboratories. This electro-holding magnet requires power to turn on and unlocks when the power is turned off. This makes it useful for a wide range of equipment, such as devices to hold doors open in the event of a fire.

The part has threaded holes in the rear, so it's easy to mount onto any standard door. Engineers have stringently tested this door magnet for quality, durability and safety. It also has an Ingress Protection (IP) rating of IP54, so it's protected from water spray and limited amounts of dust and other particles. For enhanced resistance to rust and corrosion, it features a bright zinc finish.

Features and Benefits


  • Diameter of 100 mm

  • Height of 43 mm

  • Holding force of 3600 N

  • Supply voltage of 24 V DC

  • Related links