Texas Instruments Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±3%, 8 Pins
- RS Stock No.:
- 121-9766
- Mfr. Part No.:
- HDC1000YPAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9766
- Mfr. Part No.:
- HDC1000YPAT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HDC100x Digital Humidity/Temperature Sensors
The HDC100x devices are digital humidity sensors with an integrated temperature sensor. The sensing element is placed on the bottom side of the device, making the chip more robust against dirt, dust, and
other environmental contaminants.
Relative Humidity (RH) Range: 0 to 100%
Temperature Range: -40 to +125°C
Measurement Resolution: 14-bit
Communication: serial I²C bus with 2 address pins for up to 4 devices
Sleep mode
Power supply: +2.7 to +5.5Vdc
Applications: HVAC, Smart Thermostats & Room Monitors, White Goods, Printers, Handheld Meters, Medical Devices, Cargo Shipping, Automotive Windshield Defog, Wearable Devices, Mobile Devices, Remote IoT sensing
RS Product Codes
843-1821 HDC1000YPAT ±3% RH accuracy
121-9766 HDC1000YPAT ±3% RH accuracy (Pack of 250)
843-1825 HDC1008YPAT ±4% RH accuracy
121-9767 HDC1008YPAT ±4% RH accuracy (Pack of 250)
Temperature Range: -40 to +125°C
Measurement Resolution: 14-bit
Communication: serial I²C bus with 2 address pins for up to 4 devices
Sleep mode
Power supply: +2.7 to +5.5Vdc
Applications: HVAC, Smart Thermostats & Room Monitors, White Goods, Printers, Handheld Meters, Medical Devices, Cargo Shipping, Automotive Windshield Defog, Wearable Devices, Mobile Devices, Remote IoT sensing
RS Product Codes
843-1821 HDC1000YPAT ±3% RH accuracy
121-9766 HDC1000YPAT ±3% RH accuracy (Pack of 250)
843-1825 HDC1008YPAT ±4% RH accuracy
121-9767 HDC1008YPAT ±4% RH accuracy (Pack of 250)
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±3% |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | BGA |
Length | 2.07mm |
Height | 0.41mm |
Width | 1.62mm |
Resolution | 14 bit |
Dimensions | 2.07 x 1.62 x 0.41mm |