Texas Instruments LM35 Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±2°C, 3-Pin TO-92

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$3,658.00

(exc. GST)

$4,024.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$1.829$3,658.00

*price indicative

RS Stock No.:
121-9338
Mfr. Part No.:
LM35DZ/LFT1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature Sensor

Output Type

Voltage

Interface Type

Analogue

Sub Type

Temperature Sensor

Accuracy

±2°C

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Minimum Supply Voltage

4V

Maximum Supply Voltage

30V

Package Type

TO-92

Standards/Approvals

No

Width

4.19 mm

Series

LM35

Height

5.34mm

Length

5.21mm

Automotive Standard

No

Sensor Gain

10mV/°C

LM35 Analogue Temperature Sensor


The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments and printers.

Temperature range: -40 to +110°C (LM35C), 0 to +100°C (LM35D)

Accuracy: ±0.75°C (Typical)

Calibrated directly in Celsius (Centigrade)

Sensor Gain (Output): 10mV/°C

Low self-heating, 0.08°C in still Air

Supply voltage: +4V to +30Vdc

RS Product Codes

533-5890 LM35CZ/NOPB -40 to +110°C TO92

533-5878 LM35CAZ/NOPB -40 to +110°C TO92

121-8696 LM35CAZ/NOPB -40 to +110°C TO92 (Pack of 1800)

535-9436 LM35DM/NOPB 0 to +100°C SOIC8

121-8837 LM35DM/NOPB 0 to +100°C SOIC8 (Pack of 95)

535-9458 LM35DT/NOPB 0 to +100°C TO220

866-0247 LM35DT/NOPB 0 to +100°C TO220 (Pack of 45)

811-5595 LM35DZ/LFT1 0 to +100°C TO92

121-9338 LM35DZ/LFT1 0 to +100°C TO92 (Pack of 2000)

922-4836 LM35DZ/NOPB 0 to +100°C TO92

Related links