Texas Instruments LM75B Series, Digital Output Temperature, Surface Mount, SMBus, Serial-I2C, ±3°C, 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 95 units)*

$251.655

(exc. GST)

$276.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
95 - 95$2.649$251.66
190 - 285$2.583$245.39
380 +$2.543$241.59

*price indicative

RS Stock No.:
121-8648
Mfr. Part No.:
LM75BIM-5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Digital

Interface Type

SMBus, Serial-I2C

Sub Type

Temperature Sensor

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Length

4.9mm

Standards/Approvals

UL Recognised Component (LM75B and LM75C)

Height

1.45mm

Series

LM75B

Automotive Standard

No

LM75 Digital Temperature Sensor & Thermal Watchdog


The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.

Temperature measurement range: -55 to +125°C

Accuracy: ±2°C over -25 to +100°C

Conversion time (Max): 300ms

Communication: serial I²C bus with addressing for up to 8 devices

Stand-alone thermostat mode

Shutdown mode

Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)

RS Product Codes

761-6065 LM75AIM/NOPB SOIC8

921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)

811-5709 LM75AIMM/NOPB VSSOP8

824-6958 LM75AIMME/NOPB VSSOP8

504-5648 LM75BIM-5/NOPB SOIC8

121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)

504-5632 LM75BIM-3/NOPB SOIC8

504-5654 LM75BIMM-3/NOPB VSSOP8

824-6967 LM75BIMX-3/NOPB SOIC8

Approvals

UL recognised (LM75B)

Related links