Rose Aluminium Unpainted Enclosure Accessory, 284mm W, 221 mm L for Use with Mini Polyglas Enclosures 21.253000
- RS Stock No.:
- 119-8502
- Mfr. Part No.:
- 100131020
- Brand:
- Rose
Subtotal (1 unit)*
$183.97
(exc. GST)
$202.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.97 |
*price indicative
- RS Stock No.:
- 119-8502
- Mfr. Part No.:
- 100131020
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Enclosure Accessory | |
| Width | 284mm | |
| Thickness | 284mm | |
| Length | 221mm | |
| Material | Aluminium | |
| Finish | Unpainted | |
| Mounting plate type | Plain | |
| For Use With | Mini Polyglas Enclosures 21.253000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Enclosure Accessory | ||
Width 284mm | ||
Thickness 284mm | ||
Length 221mm | ||
Material Aluminium | ||
Finish Unpainted | ||
Mounting plate type Plain | ||
For Use With Mini Polyglas Enclosures 21.253000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Plate for ABS IP65 Mini Cabinet Enclosures.
The Rose Front Mounting Plate is a one piece plate and essential for mounting IP65, ABS Mini Control Cabinet enclosures. The range of Mini ABS Enclosures have a hinged lid and are available as enclosures with an opaque lid or door and with a transparent lid or door. This series of enclosures is especially suited for C & I equipment plus are suitable for indoors and out, impact resistant and cope with temperatures ranging from -40°C to +60°C. This mounting plate ensures the safe and secure mounting of your ABS wall enclosure.
Features and Benefits.
• For use with ABS Mini Cabinet Enclosures.
• Mounting Plate.
• 1 Piece.
Suitable IP 65 Mini Cabinet Enclosures Available.
• Stock number 1198401 - Type ABS-K 1, 200 x 250 x 150 mm.
• Stock number 1198417 - Type ABS-K 2, 250 x 300 x 170 mm.
• Stock number 1198423 - Type ABS-KT 1, 200 x 250 x 150 mm.
• Part number 22.25 30 90 – Type ABS-KT 2, 250 x 300 x 170 mm.
Additional Accessories You May require.
• Stock number 1198530, Mounting Bracket (4 Pieces).
• Stock number 2549232, Socket Wrench, Square Drive 8 mm.
• Stock number 1198445, Aluminium Cam Lock, triangular turn bolt fastener 8mm.
Rose Enclosure Accessories
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Rose Hard Paper Unpainted Mounting Plate 300 mm L for Use with Mini Polyglas Enclosures 21.253000
- Rose Steel Enclosure Accessory 118.5 mm L for Use with Mini Polyglas Enclosures 21.201500
- Rose Steel Enclosure Accessory 400 mm L for Use with Mini Polyglas Enclosures 21.304000
- Rose ABS Unpainted Mounting Plate 173 mm L for Use with Mini Polyglas Enclosures 21.202500
- Rose Hard Paper Unpainted Mounting Plate 250 mm L for Use with Mini Polyglas Enclosures 21.202500
- Rose Steel Mounting Plate 300 mm L for Use with Mini Polyglas Enclosures 21.203000
- Rose Steel Mounting Plate 229 mm L for Use with Mini Polyglas Enclosures 21.162600
- Rose Steel Mounting Plate 200 mm L for Use with Mini Polyglas Enclosures 21.202000
