Bulk discount available
Subtotal (1 kit of 1 unit)*
$131.36
(exc. GST)
$144.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 06 April 2026
- Plus 60 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 14 | $131.36 |
| 15 - 74 | $129.77 |
| 75 + | $106.79 |
*price indicative
- RS Stock No.:
- 119-491
- Mfr. Part No.:
- SLS
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Length | 54mm | |
| Width | 25.4mm | |
| Printable | No | |
| Marker Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Length 54mm | ||
Width 25.4mm | ||
Printable No | ||
Marker Colour Transparent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cable Marker Refill, 170 Labels Per Roll, Self-Laminating - ScotchCode Series - SLS
Using a ScotchCode write-on cable marking dispenser and in need of a refresh? Get stocked up with this cable marker refill from 3M. As you get a roll of around 170 labels, you have plenty to go in your compatible dispenser for marking up cables and wires with handy notes or safety symbols. Each label is 1 x 2.125 inches and you get a surface an inch wide by half an inch tall to write on.
Features & Benefits
• Versatile option suits any wire with an outer diameter between 0.15 and 0.49 inches (3.8 to 12.4mm)
• Works across a broad -40°C to +80°C operating temperature for compatibility with harsh environments
Applications
• Plumbing
• Electrical maintenance
• Automotive repair
Will my writing smudge?
No – this product's self-lamination feature means your writing gets covered with a protective vinyl film coated in pressure-sensitive adhesive. This helps reduce the risk of smudging or fading over time.
3M Scotchcode™ Write-on Cable Markers
A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.
Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.
Features and Benefits:
• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature
Available in this series:
• 119-491 is a Write on cable marker, 25.4 x 53.98 mm
• 119-508 is a Write on cable marker, 25.4 x 127 mm
• 119-514 is a Write on cable marker, 19.05 x 34.94 mm
• 179-437 is a Write on cable marker refill pack, size B
• 179-443 is a Write on cable marker refill pack, size C
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M SLW Cable Marker Kit SLW 11lb/in
- 3M SLW Cable Marker Refill, SLS
- 3M SLW -R Cable Marker Refill, SLW-R
- 3M SDT+ SDR Cable Marker Kit Pre-printed "0-9", 89576
- 3M SWD Cable Marker Kit SWD 11lb/in
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- Partex Marking Systems MD Cable Marker Kit, MD-10S
- RS PRO EP Slide-On Cable Marker Kit - T L N R" 2 mm Cable
