Carlingswitch SPST, On-Off On-None-Off Rocker Switch Panel
- RS Stock No.:
- 119-0592
- Mfr. Part No.:
- 621-1691900NXRS
- Brand:
- Carlingswitch
Subtotal (1 unit)*
$6.00
(exc. GST)
$6.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 54 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.00 |
*price indicative
- RS Stock No.:
- 119-0592
- Mfr. Part No.:
- 621-1691900NXRS
- Brand:
- Carlingswitch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlingswitch | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Aluminium | |
| Panel Cutout Size | 19.2 x 12.9 mm | |
| Switch Contact Current | 8A | |
| Illuminated | No | |
| Series | 621 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67, IP66 | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | 85°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 0°C | |
| Switch Configuration | On-None-Off | |
| Standards/Approvals | BS, UL, VDE, CSA, CE, RoHS | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Carlingswitch | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Aluminium | ||
Panel Cutout Size 19.2 x 12.9 mm | ||
Switch Contact Current 8A | ||
Illuminated No | ||
Series 621 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP67, IP66 | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature 85°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 0°C | ||
Switch Configuration On-None-Off | ||
Standards/Approvals BS, UL, VDE, CSA, CE, RoHS | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- MX
High Inrush Rocker Switches
Stock numbers 119-0592 and 198-8490 have a 100A high inrush capability and 3mm contact gap in the off position
The on/off position of the DPST version is marked I and O
Connection is via 4.8x0.8mm blade terminals
Approvals
BEAB, NEMKO, SEMKO, DEMKO, FIMKO, VDE, UL, CSA
Related links
- Carlingswitch SPST, On-Off On-None-Off Rocker Switch Panel
- Carlingswitch SPST, On-Off On-None-On Rocker Switch Panel
- Carlingswitch SPST On-None-On Rocker Switch Panel
- Carlingswitch DPST, On-Off On-None-On Rocker Switch Panel
- Carlingswitch SPDT, On-On On-None-On Rocker Switch Panel
- Carlingswitch DPDT, On-On On-None-On Rocker Switch Panel
- Carlingswitch DPST, On-Off On-None-Off Rocker Switch Panel
- Carlingswitch SPST, Latching 2P Rocker Switch Panel
