RS PRO Light Duty Momentary Foot Switch - Stainless Steel Case Material, SPST, 3 A @ 125 V ac Contact Current, 250V
- RS Stock No.:
- 116-855
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$956.41
(exc. GST)
$1,052.05
(inc. GST)
Units | Per unit |
1 - 5 | $956.41 |
6 - 29 | $933.02 |
30 + | $767.88 |
- RS Stock No.:
- 116-855
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Treadlite II Foot Switches
RS PRO stainless steel foot switches which are available in single (116-855) and twin versions (116-912). These high-quality switches are extremely reliable and the stainless steel housing provides the added benefits of corrosion resistance.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
Contact rating 3A single, 13A twin 125-250Vac
Black steel housing with nonskid base pad and foot treadle
Available in single and twin versions (Twin has divider bar to prevent accidental operation of both pedals)
Rated to IP20
Black steel housing with nonskid base pad and foot treadle
Available in single and twin versions (Twin has divider bar to prevent accidental operation of both pedals)
Rated to IP20
Typical Applications:
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 60529
Supplied with
8ft cable
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Foot Switch Type | Momentary Foot Switch |
Switch Operation | Momentary |
Case Material | Stainless Steel |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 3 A @ 125 V ac |
Switch Environment | Light Duty |
IP Rating | IP68 |
Colour | Black, Grey |
Dimensions | 89.69 x 66.67 x 21.62mm |
Width | 66.67mm |
Length | 89.69mm |
Height | 21.62mm |
Related links
- Foot Switch Contact Block for Foot Switch
- RS PRO General Purpose Latching Foot Switch - Mild Steel Case...
- RS PRO Foot Switch Bellows for Foot Switch
- Foot Switch Guard Cover for FS-81 Series Foot Switches
- RS PRO General Purpose Momentary Foot Switch - Stainless Steel...
- Foot Switch Guard Cover for Foot Switch
- ABB Foot Switch Foot Switch - 690V Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - Mild Steel Case...