RS PRO Medium Duty Latching Clipper Foot Switch - SPCO Cast Iron 10 A Contact Current, 250 V ac Contact Voltage

Bulk discount available

Subtotal (1 unit)*

$257.02

(exc. GST)

$282.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
  • Plus 51 unit(s) shipping from 30 March 2026
  • Plus 7 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$257.02
6 - 29$252.74
30 +$208.02

*price indicative

RS Stock No.:
116-732
Distrelec Article No.:
304-03-825
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clipper Foot Switch

Contact Configuration

SPCO

Series

Clipper

Switch Operation

Latching

Housing Material

Cast Iron

Contact AC Voltage

250V ac

Switch Contact Current

10 A

Switch Environment

Medium Duty

IP Rating

IP20

Guard Cover

No

Terminal Type

Connector

Length

115.87mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Height

45.24mm

Width

87.71 mm

Colour

Black

COO (Country of Origin):
US

RS PRO Clipper Cast Iron Foot Switch


RS PRO foot switch is manufactured from robust cast iron and has SPDT contacts. This foot controller pedal is black in colour and designed with an ergonomic shape. It can be mounted securely to the floor or on equipment for extra protection. This foot switch is ideal for medium duty electrical devices which includes material handling and operating communication equipment.

This range includes:

116-928- Momentary SPDT, Twin

116-732 - Maintained SPDT, Single

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:


Contact rating 20A 125-250Vac

Rugged cast iron housing for strength and durability

Anti-skid base for stability

Available in single and twin versions

Twin version (116-928) has a divider bar to prevent accidental operation of both pedals simultaneously

Ingress protection rating IP20

Fixing holes for floor or equipment mounting

Typical Applications


Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:

Industrial machinery and smaller power tools

Hospital beds

Dentist Chairs

Lamps

FAQs

What are the different types of switching options?

Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:

Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.

Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?

As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Standards

EN 60529

Supplied with

Adjustable strain relief clamp.

Related links